22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63PEV22M6.3X8

DigiKey Part Number
1189-3805-2-ND - Tape & Reel (TR)
1189-3805-1-ND - Cut Tape (CT)
1189-3805-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63PEV22M6.3X8
Description
CAP ALUM HYBRID 22UF 20% 63V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63PEV22M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
10000 Hrs @ 105°C
Manufacturer
Rubycon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Automotive
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Hybrid
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
22 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
63 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
80mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
10¥11.88400¥118.84
50¥9.28560¥464.28
100¥8.46270¥846.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥6.66608¥5,999.47
1,800¥6.28579¥11,314.42
2,700¥6.09391¥16,453.56
4,500¥5.88013¥26,460.59
6,300¥5.75455¥36,253.67
9,000¥5.63320¥50,698.80
Manufacturers Standard Package