
63MXG4700MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-2866-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG4700MEFCSN25X35 |
Description | CAP ALUM 4700UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXG4700MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.97 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4155 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.82000 | ¥44.82 |
| 10 | ¥30.82200 | ¥308.22 |
| 50 | ¥25.03000 | ¥1,251.50 |
| 200 | ¥21.68725 | ¥4,337.45 |
| 600 | ¥19.79038 | ¥11,874.23 |
| 1,000 | ¥19.08178 | ¥19,081.78 |
| 2,600 | ¥17.99097 | ¥46,776.52 |


