
63MXG10000MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 1189-2901-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG10000MEFCSN35X40 |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXG10000MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.152 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.95000 | ¥71.95 |
| 10 | ¥50.87700 | ¥508.77 |
| 50 | ¥42.15220 | ¥2,107.61 |
| 100 | ¥39.40570 | ¥3,940.57 |
| 500 | ¥34.69114 | ¥17,345.57 |
| 1,000 | ¥33.20949 | ¥33,209.49 |
| 2,500 | ¥31.63055 | ¥79,076.38 |


