
50YXJ47M6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2325-ND |
Manufacturer | |
Manufacturer Product Number | 50YXJ47M6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ47M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 162.25 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 295 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 50 | ¥1.04860 | ¥52.43 |
| 100 | ¥0.92210 | ¥92.21 |
| 500 | ¥0.70262 | ¥351.31 |
| 2,000 | ¥0.57526 | ¥1,150.52 |
| 4,000 | ¥0.52713 | ¥2,108.52 |
| 6,000 | ¥0.50283 | ¥3,016.98 |

