
50TZV22M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1655-2-ND - Tape & Reel (TR) 1189-1655-1-ND - Cut Tape (CT) 1189-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV22M6.3X6.1 |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV22M6.3X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.70400 | ¥27.04 |
| 50 | ¥1.99800 | ¥99.90 |
| 100 | ¥1.77470 | ¥177.47 |
| 500 | ¥1.38754 | ¥693.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.26523 | ¥1,265.23 |
| 2,000 | ¥1.16351 | ¥2,327.02 |
| 3,000 | ¥1.11215 | ¥3,336.45 |
| 5,000 | ¥1.05489 | ¥5,274.45 |
| 7,000 | ¥1.02123 | ¥7,148.61 |
| 10,000 | ¥0.98870 | ¥9,887.00 |

