
50TZV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-50TZV10M6.3X6.1TR-ND - Tape & Reel (TR) 1189-50TZV10M6.3X6.1CT-ND - Cut Tape (CT) 1189-50TZV10M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV10M6.3X6.1 |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV10M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 74.25 mA @ 120 Hz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.44800 | ¥24.48 |
| 50 | ¥1.80280 | ¥90.14 |
| 100 | ¥1.59780 | ¥159.78 |
| 500 | ¥1.24364 | ¥621.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.13191 | ¥1,131.91 |
| 2,000 | ¥1.03892 | ¥2,077.84 |
| 3,000 | ¥0.99199 | ¥2,975.97 |
| 5,000 | ¥0.93962 | ¥4,698.10 |
| 7,000 | ¥0.90884 | ¥6,361.88 |
| 10,000 | ¥0.87908 | ¥8,790.80 |

