
50SKV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3108-2-ND - Tape & Reel (TR) 1189-3108-1-ND - Cut Tape (CT) 1189-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SKV100M8X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SKV100M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.75500 | ¥37.55 |
| 50 | ¥2.80520 | ¥140.26 |
| 100 | ¥2.50420 | ¥250.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.98512 | ¥992.56 |
| 1,000 | ¥1.82155 | ¥1,821.55 |
| 1,500 | ¥1.73891 | ¥2,608.36 |
| 2,500 | ¥1.64676 | ¥4,116.90 |
| 3,500 | ¥1.59259 | ¥5,574.06 |
| 5,000 | ¥1.54022 | ¥7,701.10 |

