
50PZJ82M8X9 | |
|---|---|
DigiKey Part Number | 1189-50PZJ82M8X9-ND |
Manufacturer | |
Manufacturer Product Number | 50PZJ82M8X9 |
Description | CAP ALUM HYBRID 82UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 85 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 82 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥9.83300 | ¥98.33 |
| 50 | ¥7.61980 | ¥380.99 |
| 100 | ¥6.92100 | ¥692.10 |
| 500 | ¥5.71870 | ¥2,859.35 |
| 1,000 | ¥5.34027 | ¥5,340.27 |
| 3,000 | ¥4.86719 | ¥14,601.57 |
| 5,000 | ¥4.69042 | ¥23,452.10 |


