
50PK1000MEFCCC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-1393-ND |
Manufacturer | |
Manufacturer Product Number | 50PK1000MEFCCC12.5X25 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK1000MEFCCC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.62 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥6.80600 | ¥68.06 |
| 50 | ¥5.20340 | ¥260.17 |
| 100 | ¥4.69490 | ¥469.49 |
| 500 | ¥3.81924 | ¥1,909.62 |
| 1,000 | ¥3.54336 | ¥3,543.36 |
| 3,000 | ¥3.19845 | ¥9,595.35 |
| 5,000 | ¥3.06949 | ¥15,347.45 |

