
50CZE68M8X9 | |
|---|---|
DigiKey Part Number | 1189-50CZE68M8X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50CZE68M8X9 |
Description | CAP ALUM HYBRID 68UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥9.34500 | ¥93.45 |
| 50 | ¥7.22960 | ¥361.48 |
| 100 | ¥6.56140 | ¥656.14 |
| 500 | ¥5.40990 | ¥2,704.95 |
| 1,000 | ¥5.04743 | ¥5,047.43 |
| 3,000 | ¥4.59437 | ¥13,783.11 |
| 5,000 | ¥4.42506 | ¥22,125.30 |


