
450LLE4R7MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-2300-ND |
Manufacturer | |
Manufacturer Product Number | 450LLE4R7MEFC10X16 |
Description | CAP ALUM 4.7UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450LLE4R7MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥5.65700 | ¥56.57 |
| 50 | ¥4.29380 | ¥214.69 |
| 100 | ¥3.86130 | ¥386.13 |
| 500 | ¥3.11630 | ¥1,558.15 |
| 1,000 | ¥2.88151 | ¥2,881.51 |
| 3,000 | ¥2.58779 | ¥7,763.37 |
| 5,000 | ¥2.47797 | ¥12,389.85 |


