Parametric Equivalent

450HXW33MEFR12.5X20 | |
|---|---|
DigiKey Part Number | 1189-4237-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW33MEFR12.5X20 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXW33MEFR12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 540 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF451ELL330MK20S | Chemi-Con | 997 | 565-EKHF451ELL330MK20S-ND | ¥18.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.26000 | ¥20.26 |
| 10 | ¥13.36400 | ¥133.64 |
| 50 | ¥10.48960 | ¥524.48 |
| 100 | ¥9.58160 | ¥958.16 |
| 500 | ¥8.01958 | ¥4,009.79 |
| 1,000 | ¥7.52785 | ¥7,527.85 |
| 3,000 | ¥6.91355 | ¥20,740.65 |
| 5,000 | ¥6.68403 | ¥33,420.15 |


