
450BXC22MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-2292-ND |
Manufacturer | |
Manufacturer Product Number | 450BXC22MEFC12.5X25 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXC22MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LLE22MEFC12.5X25 | Rubycon | 448 | 1189-2296-ND | ¥19.10000 | Parametric Equivalent |
| UCY2W220MHD | Nichicon | 7,549 | 493-6894-ND | ¥18.11000 | Direct |
| EKXF451ELL220MK25S | Chemi-Con | 26 | 565-EKXF451ELL220MK25S-ND | ¥16.95000 | Parametric Equivalent |
| UCY2W220MHD1TO | Nichicon | 463 | 493-13338-1-ND | ¥18.11000 | Parametric Equivalent |
| ULD2W220MHD | Nichicon | 507 | 493-16920-ND | ¥20.34000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥9.86600 | ¥98.66 |
| 50 | ¥7.64780 | ¥382.39 |
| 100 | ¥6.94740 | ¥694.74 |
| 500 | ¥5.74168 | ¥2,870.84 |
| 1,000 | ¥5.36202 | ¥5,362.02 |
| 3,000 | ¥4.88750 | ¥14,662.50 |
| 5,000 | ¥4.71017 | ¥23,550.85 |


