
400PX10MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-400PX10MEFCT810X16CT-ND - Cut Tape (CT) 1189-400PX10MEFCT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 400PX10MEFCT810X16 |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX10MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 64 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 96 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400PX10MEFC10X16 | Rubycon | 332 | 1189-400PX10MEFC10X16-ND | ¥8.19000 | Parametric Equivalent |
| UCY2G100MPD1TD | Nichicon | 38,977 | 493-13313-1-ND | ¥8.77000 | Direct |
| UVC2G100MPD1TD | Nichicon | 4,935 | 493-10416-1-ND | ¥10.34000 | Direct |
| REH1014100M400K | KYOCERA AVX | 297 | 478-REH1014100M400KCT-ND | ¥5.46000 | Parametric Equivalent |
| REH1016100M400K | KYOCERA AVX | 526 | 478-REH1016100M400KCT-ND | ¥5.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥4.67200 | ¥46.72 |
| 50 | ¥3.52120 | ¥176.06 |
| 100 | ¥3.15660 | ¥315.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.52658 | ¥1,263.29 |
| 1,000 | ¥2.32793 | ¥2,327.93 |
| 1,500 | ¥2.22765 | ¥3,341.48 |
| 2,500 | ¥2.11580 | ¥5,289.50 |
| 3,500 | ¥2.05005 | ¥7,175.18 |
| 5,000 | ¥1.98653 | ¥9,932.65 |

