4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400PK4R7MEFC10X12.5

DigiKey Part Number
1189-400PK4R7MEFC10X12.5-ND
Manufacturer
Manufacturer Product Number
400PK4R7MEFC10X12.5
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
400PK4R7MEFC10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
84 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400LEX4R7MEFC10X12.5Rubycon3251189-400LEX4R7MEFC10X12.5-ND¥7.69000Upgrade
400LLE4R7MEFC10X12.5Rubycon4821189-1334-ND¥5.71000Upgrade
400PX4R7MEFC10X12.5Rubycon501189-400PX4.7MEFC10X12.5-ND¥6.86000Upgrade
400PX4R7MEFCT810X12.5Rubycon4371189-400PX4R7MEFCT810X12.5-ND¥5.79000Upgrade
ULD2G4R7MPDNichicon841493-17648-ND¥8.68000Upgrade
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.62000¥6.62
10¥4.17600¥41.76
50¥3.13580¥156.79
100¥2.80430¥280.43
500¥2.23382¥1,116.91
1,000¥2.05387¥2,053.87
3,000¥1.82874¥5,486.22
5,000¥1.74455¥8,722.75
Manufacturers Standard Package