220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLR220MEFC8X11.5

DigiKey Part Number
1189-35ZLR220MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
35ZLR220MEFC8X11.5
Description
CAP ALUM 220UF 20% 35V RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.06 A @ 100 kHz
Part Status
Active
Impedance
49 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,330
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.21000¥52.10
50¥3.94300¥197.15
100¥3.54030¥354.03
500¥2.84710¥1,423.55
2,000¥2.44685¥4,893.70
4,000¥2.29593¥9,183.72
6,000¥2.21977¥13,318.62
Manufacturers Standard Package