
35ZLH680MEFC10X23 | |
|---|---|
DigiKey Part Number | 1189-1749-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLH680MEFC10X23 |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH680MEFC10X23 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.238 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.73900 | ¥47.39 |
| 50 | ¥3.57080 | ¥178.54 |
| 100 | ¥3.20120 | ¥320.12 |
| 500 | ¥2.56396 | ¥1,281.98 |
| 1,000 | ¥2.36300 | ¥2,363.00 |
| 3,000 | ¥2.11151 | ¥6,334.53 |
| 5,000 | ¥2.01750 | ¥10,087.50 |


