
35TZV10M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-1621-2-ND - Tape & Reel (TR) 1189-1621-1-ND - Cut Tape (CT) 1189-1621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV10M4X6.1 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV10M4X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28.8 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Part Status Active | Impedance 1.45 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.05100 | ¥20.51 |
| 50 | ¥1.50340 | ¥75.17 |
| 100 | ¥1.32820 | ¥132.82 |
| 500 | ¥1.02664 | ¥513.32 |
| 1,000 | ¥0.93128 | ¥931.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.85194 | ¥1,703.88 |
| 4,000 | ¥0.78592 | ¥3,143.68 |
| 6,000 | ¥0.75258 | ¥4,515.48 |
| 10,000 | ¥0.71542 | ¥7,154.20 |
| 14,000 | ¥0.69358 | ¥9,710.12 |
| 20,000 | ¥0.67247 | ¥13,449.40 |

