
35TLV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2105-2-ND - Tape & Reel (TR) 1189-2105-1-ND - Cut Tape (CT) 1189-2105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV220M8X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV220M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥5.11100 | ¥51.11 |
| 50 | ¥3.86380 | ¥193.19 |
| 100 | ¥3.46840 | ¥346.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.78682 | ¥1,393.41 |
| 1,000 | ¥2.57189 | ¥2,571.89 |
| 1,500 | ¥2.46341 | ¥3,695.12 |
| 2,500 | ¥2.34249 | ¥5,856.23 |
| 3,500 | ¥2.27139 | ¥7,949.86 |
| 5,000 | ¥2.20268 | ¥11,013.40 |

