560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PJV560M10X16.5

DigiKey Part Number
1189-35PJV560M10X16.5TR-ND - Tape & Reel (TR)
1189-35PJV560M10X16.5CT-ND - Cut Tape (CT)
1189-35PJV560M10X16.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35PJV560M10X16.5
Description
CAP ALUMHYB 560UF 20% 35V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
200 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
11mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 720
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.21000¥27.21
10¥18.18600¥181.86
50¥14.45100¥722.55
100¥13.27330¥1,327.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥12.29420¥2,458.84
400¥11.48020¥4,592.08
600¥11.06953¥6,641.72
1,000¥10.61173¥10,611.73
1,400¥10.34269¥14,479.77
2,000¥10.08274¥20,165.48
Manufacturers Standard Package