
35CZF270M10X9 | |
|---|---|
DigiKey Part Number | 1189-35CZF270M10X9-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35CZF270M10X9 |
Description | CAP ALUM HYBRID 270UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥11.21400 | ¥112.14 |
| 50 | ¥8.73940 | ¥436.97 |
| 100 | ¥7.95710 | ¥795.71 |
| 500 | ¥6.61116 | ¥3,305.58 |
| 1,000 | ¥6.18759 | ¥6,187.59 |
| 3,000 | ¥5.65824 | ¥16,974.72 |
| 5,000 | ¥5.46046 | ¥27,302.30 |



