Parametric Equivalent

35CJV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35CJV100M6.3X8TR-ND - Tape & Reel (TR) 1189-35CJV100M6.3X8CT-ND - Cut Tape (CT) 1189-35CJV100M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CJV100M6.3X8 |
Description | CAP HYBRID SMD 35V 100UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PJV100M6.3X8 | Rubycon | 2,765 | 1189-35PJV100M6.3X8CT-ND | ¥13.40000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.31000 | ¥9.31 |
| 10 | ¥5.92700 | ¥59.27 |
| 50 | ¥4.49720 | ¥224.86 |
| 100 | ¥4.04460 | ¥404.46 |
| 500 | ¥3.26628 | ¥1,633.14 |
| 1,000 | ¥3.02075 | ¥3,020.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥2.62156 | ¥11,797.02 |
| 9,000 | ¥2.48520 | ¥22,366.80 |
| 13,500 | ¥2.41641 | ¥32,621.53 |
| 22,500 | ¥2.33979 | ¥52,645.27 |
| 31,500 | ¥2.29477 | ¥72,285.26 |


