
25ZLH820MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-2915-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLH820MEFC10X20 |
Description | CAP ALUM 820UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH820MEFC10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.176 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1E821MPD6 | Nichicon | 1,447 | 493-6850-ND | ¥8.68000 | Direct |
| EEU-FR1E821 | Panasonic Industry | 866 | P14423-ND | ¥9.92000 | Parametric Equivalent |
| EEU-FR1E821B | Panasonic Industry | 278 | P15368CT-ND | ¥10.09000 | Parametric Equivalent |
| EEU-FS1V821 | Panasonic Industry | 1,378 | P122412-ND | ¥10.25000 | Parametric Equivalent |
| EEU-FS1V821B | Panasonic Industry | 264 | P122339CT-ND | ¥10.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥3.97800 | ¥39.78 |
| 50 | ¥2.97880 | ¥148.94 |
| 100 | ¥2.66200 | ¥266.20 |
| 500 | ¥2.11622 | ¥1,058.11 |
| 1,000 | ¥1.94389 | ¥1,943.89 |
| 3,000 | ¥1.72832 | ¥5,184.96 |
| 5,000 | ¥1.64770 | ¥8,238.50 |


