
25YXS100MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-25YXS100MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS100MEFC5X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ100M5X11 | Rubycon | 44,397 | 1189-2237-ND | ¥1.90000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.63700 | ¥16.37 |
| 50 | ¥1.19260 | ¥59.63 |
| 100 | ¥1.05110 | ¥105.11 |
| 500 | ¥0.80484 | ¥402.42 |
| 1,000 | ¥0.72693 | ¥726.93 |
| 3,000 | ¥0.62937 | ¥1,888.11 |
| 6,000 | ¥0.58095 | ¥3,485.70 |

