
25YXJ220MT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-25YXJ220MT16.3X11CT-ND - Cut Tape (CT) 1189-25YXJ220MT16.3X11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXJ220MT16.3X11 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ220MT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.96800 | ¥19.68 |
| 50 | ¥1.44220 | ¥72.11 |
| 100 | ¥1.27360 | ¥127.36 |
| 500 | ¥0.98248 | ¥491.24 |
| 1,000 | ¥0.89060 | ¥890.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.81406 | ¥1,628.12 |
| 4,000 | ¥0.75038 | ¥3,001.52 |
| 6,000 | ¥0.71825 | ¥4,309.50 |
| 10,000 | ¥0.68240 | ¥6,824.00 |
| 14,000 | ¥0.66134 | ¥9,258.76 |
| 20,000 | ¥0.64098 | ¥12,819.60 |

