
25SGV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2437-2-ND - Tape & Reel (TR) 1189-2437-1-ND - Cut Tape (CT) 1189-2437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SGV470M10X10.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SGV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 588 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.47400 | ¥44.74 |
| 50 | ¥3.36420 | ¥168.21 |
| 100 | ¥3.01280 | ¥301.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.40656 | ¥1,203.28 |
| 1,000 | ¥2.21553 | ¥2,215.53 |
| 1,500 | ¥2.11905 | ¥3,178.58 |
| 2,500 | ¥2.01150 | ¥5,028.75 |
| 3,500 | ¥1.94825 | ¥6,818.88 |
| 5,000 | ¥1.88713 | ¥9,435.65 |

