
25PX1000MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-1583-1-ND - Cut Tape (CT) 1189-1583-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25PX1000MEFCT810X16 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PX1000MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 888 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥3.71300 | ¥37.13 |
| 50 | ¥2.77380 | ¥138.69 |
| 100 | ¥2.47520 | ¥247.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.96198 | ¥980.99 |
| 1,000 | ¥1.79988 | ¥1,799.88 |
| 1,500 | ¥1.71801 | ¥2,577.01 |
| 2,500 | ¥1.62671 | ¥4,066.78 |
| 3,500 | ¥1.57305 | ¥5,505.68 |
| 5,000 | ¥1.52118 | ¥7,605.90 |

