
25PHV330M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-4297-2-ND - Tape & Reel (TR) 1189-4297-1-ND - Cut Tape (CT) 1189-4297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PHV330M10X10.5 |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PHV330M10X10.5 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.80000 | ¥25.80 |
| 10 | ¥17.24200 | ¥172.42 |
| 50 | ¥13.67320 | ¥683.66 |
| 100 | ¥12.54600 | ¥1,254.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.60942 | ¥5,304.71 |
| 1,000 | ¥10.00027 | ¥10,000.27 |
| 1,500 | ¥9.69297 | ¥14,539.46 |
| 2,500 | ¥9.35050 | ¥23,376.25 |
| 3,500 | ¥9.14929 | ¥32,022.52 |
| 5,000 | ¥8.95496 | ¥44,774.80 |

