
25JZV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-25JZV470M10X10.5TR-ND - Tape & Reel (TR) 1189-25JZV470M10X10.5CT-ND - Cut Tape (CT) 1189-25JZV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JZV470M10X10.5 |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JZV470M10X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥6.29300 | ¥62.93 |
| 50 | ¥4.79500 | ¥239.75 |
| 100 | ¥4.32110 | ¥432.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.50318 | ¥1,751.59 |
| 1,000 | ¥3.24539 | ¥3,245.39 |
| 1,500 | ¥3.11531 | ¥4,672.97 |
| 2,500 | ¥2.97032 | ¥7,425.80 |
| 3,500 | ¥2.88507 | ¥10,097.74 |
| 5,000 | ¥2.80272 | ¥14,013.60 |

