100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25JZV100MDLP6.3X6.1

DigiKey Part Number
1189-25JZV100MDLP6.3X6.1TR-ND - Tape & Reel (TR)
1189-25JZV100MDLP6.3X6.1CT-ND - Cut Tape (CT)
1189-25JZV100MDLP6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25JZV100MDLP6.3X6.1
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25JZV100MDLP6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.240" (6.10mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,106
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.97700¥29.77
50¥2.20640¥110.32
100¥1.96160¥196.16
500¥1.54020¥770.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.40697¥1,406.97
2,000¥1.29624¥2,592.48
3,000¥1.24033¥3,720.99
5,000¥1.17798¥5,889.90
7,000¥1.14133¥7,989.31
10,000¥1.10591¥11,059.10
Manufacturers Standard Package