
25CFV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25CFV220M8X10.5TR-ND - Tape & Reel (TR) 1189-25CFV220M8X10.5CT-ND - Cut Tape (CT) 1189-25CFV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25CFV220M8X10.5 |
Description | CAP ALUMHYB 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥9.84100 | ¥98.41 |
| 50 | ¥7.62980 | ¥381.49 |
| 100 | ¥6.93030 | ¥693.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.72698 | ¥2,863.49 |
| 1,000 | ¥5.34812 | ¥5,348.12 |
| 1,500 | ¥5.15689 | ¥7,735.34 |
| 2,500 | ¥4.94377 | ¥12,359.42 |
| 3,500 | ¥4.81853 | ¥16,864.85 |
| 5,000 | ¥4.69752 | ¥23,487.60 |

