4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250LEX4.7MEFC8X9

DigiKey Part Number
1189-2712-ND
Manufacturer
Manufacturer Product Number
250LEX4.7MEFC8X9
Description
CAP ALUM 4.7UF 20% 250V RADIAL
Customer Reference
Detailed Description
4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
250LEX4.7MEFC8X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
53 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
106 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,770
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.32500¥33.25
50¥2.47760¥123.88
100¥2.20730¥220.73
500¥1.74116¥870.58
2,000¥1.47165¥2,943.30
4,000¥1.36993¥5,479.72
6,000¥1.31861¥7,911.66
Manufacturers Standard Package