
250LEX10MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2716-ND |
Manufacturer | |
Manufacturer Product Number | 250LEX10MEFC10X12.5 |
Description | CAP ALUM 10UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 250LEX10MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 83 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 157 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.83800 | ¥48.38 |
| 50 | ¥3.65040 | ¥182.52 |
| 100 | ¥3.27330 | ¥327.33 |
| 500 | ¥2.62374 | ¥1,311.87 |
| 1,000 | ¥2.41897 | ¥2,418.97 |
| 3,000 | ¥2.16282 | ¥6,488.46 |
| 5,000 | ¥2.06707 | ¥10,335.35 |


