
200LLE10MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1175-ND |
Manufacturer | |
Manufacturer Product Number | 200LLE10MEFC8X11.5 |
Description | CAP ALUM 10UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200LLE10MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 152 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2D100MPD | Nichicon | 2,844 | ULD2D100MPD-ND | ¥7.11000 | Parametric Equivalent |
| ULD2D100MPD1TD | Nichicon | 4,159 | 493-13861-1-ND | ¥7.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.71200 | ¥27.12 |
| 50 | ¥2.00780 | ¥100.39 |
| 100 | ¥1.78300 | ¥178.30 |
| 500 | ¥1.39394 | ¥696.97 |
| 2,000 | ¥1.16918 | ¥2,338.36 |
| 4,000 | ¥1.08427 | ¥4,337.08 |
| 6,000 | ¥1.04144 | ¥6,248.64 |


