
16TZV47M5X6.1 | |
|---|---|
DigiKey Part Number | 1189-1544-2-ND - Tape & Reel (TR) 1189-1544-1-ND - Cut Tape (CT) 1189-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TZV47M5X6.1 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TZV47M5X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 54.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.27400 | ¥22.74 |
| 50 | ¥1.67060 | ¥83.53 |
| 100 | ¥1.47870 | ¥147.87 |
| 500 | ¥1.14788 | ¥573.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.04334 | ¥1,043.34 |
| 2,000 | ¥0.95626 | ¥1,912.52 |
| 3,000 | ¥0.91229 | ¥2,736.87 |
| 5,000 | ¥0.86329 | ¥4,316.45 |
| 7,000 | ¥0.83445 | ¥5,841.15 |
| 10,000 | ¥0.80660 | ¥8,066.00 |

