
16TLV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2089-2-ND - Tape & Reel (TR) 1189-2089-1-ND - Cut Tape (CT) 1189-2089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TLV470M8X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16TLV470M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.94500 | ¥49.45 |
| 50 | ¥3.73140 | ¥186.57 |
| 100 | ¥3.34770 | ¥334.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.68610 | ¥1,343.05 |
| 1,000 | ¥2.47744 | ¥2,477.44 |
| 1,500 | ¥2.37217 | ¥3,558.26 |
| 2,500 | ¥2.25470 | ¥5,636.75 |
| 3,500 | ¥2.18564 | ¥7,649.74 |
| 5,000 | ¥2.11894 | ¥10,594.70 |

