
16SEV470M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2404-2-ND - Tape & Reel (TR) 1189-2404-1-ND - Cut Tape (CT) 1189-2404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SEV470M8X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEV470M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 462 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.52300 | ¥35.23 |
| 50 | ¥2.62660 | ¥131.33 |
| 100 | ¥2.34290 | ¥234.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.85280 | ¥926.40 |
| 1,000 | ¥1.69808 | ¥1,698.08 |
| 1,500 | ¥1.61993 | ¥2,429.89 |
| 2,500 | ¥1.53276 | ¥3,831.90 |
| 3,500 | ¥1.48151 | ¥5,185.29 |
| 5,000 | ¥1.43200 | ¥7,160.00 |

