
16JGV470M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-16JGV470M10X10.5TR-ND - Tape & Reel (TR) 1189-16JGV470M10X10.5CT-ND - Cut Tape (CT) 1189-16JGV470M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JGV470M10X10.5 |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JGV470M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.86300 | ¥58.63 |
| 50 | ¥4.45260 | ¥222.63 |
| 100 | ¥4.00680 | ¥400.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.23820 | ¥1,619.10 |
| 1,000 | ¥2.99605 | ¥2,996.05 |
| 1,500 | ¥2.87388 | ¥4,310.82 |
| 2,500 | ¥2.73760 | ¥6,844.00 |
| 3,500 | ¥2.65748 | ¥9,301.18 |
| 5,000 | ¥2.58011 | ¥12,900.55 |

