
10ZLQ1200MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-3615-ND |
Manufacturer | |
Manufacturer Product Number | 10ZLQ1200MEFC10X12.5 |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10ZLQ1200MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 882 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 100 kHz |
Part Status Active | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.63000 | ¥36.30 |
| 50 | ¥2.71080 | ¥135.54 |
| 100 | ¥2.41890 | ¥241.89 |
| 500 | ¥1.91528 | ¥957.64 |
| 1,000 | ¥1.75625 | ¥1,756.25 |
| 3,000 | ¥1.55736 | ¥4,672.08 |
| 5,000 | ¥1.48298 | ¥7,414.90 |


