
10TRV330M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3529-2-ND - Tape & Reel (TR) 1189-3529-1-ND - Cut Tape (CT) 1189-3529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TRV330M8X10.5 |
Description | CAP ALUM 330UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TRV330M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥5.40800 | ¥54.08 |
| 50 | ¥4.09340 | ¥204.67 |
| 100 | ¥3.67920 | ¥367.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.96300 | ¥1,481.50 |
| 1,000 | ¥2.73741 | ¥2,737.41 |
| 1,500 | ¥2.62351 | ¥3,935.26 |
| 2,500 | ¥2.49653 | ¥6,241.32 |
| 3,500 | ¥2.42184 | ¥8,476.44 |
| 5,000 | ¥2.34973 | ¥11,748.65 |

