470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEV470M10X10.5

DigiKey Part Number
1189-10SEV470M10X10.5TR-ND - Tape & Reel (TR)
1189-10SEV470M10X10.5CT-ND - Cut Tape (CT)
1189-10SEV470M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SEV470M10X10.5
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
10SEV470M10X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
816 mA @ 10 kHz
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥5.09400¥50.94
50¥3.84880¥192.44
100¥3.45440¥345.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.77492¥1,387.46
1,000¥2.56080¥2,560.80
1,500¥2.45271¥3,679.07
2,500¥2.33217¥5,830.43
3,500¥2.26132¥7,914.62
5,000¥2.19286¥10,964.30
Manufacturers Standard Package