1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10SEV1000M12.5X13.5

DigiKey Part Number
1189-10SEV1000M12.5X13.5TR-ND - Tape & Reel (TR)
1189-10SEV1000M12.5X13.5CT-ND - Cut Tape (CT)
1189-10SEV1000M12.5X13.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10SEV1000M12.5X13.5
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
10SEV1000M12.5X13.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
710 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
852 mA @ 10 kHz
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
10 V
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.87000¥16.87
10¥10.99900¥109.99
50¥8.56240¥428.12
100¥7.79340¥779.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥7.15335¥1,430.67
400¥6.62138¥2,648.55
600¥6.35295¥3,811.77
1,000¥6.05354¥6,053.54
1,400¥5.87749¥8,228.49
2,000¥5.70749¥11,414.98
Manufacturers Standard Package