



19S242-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1135-ND |
Manufacturer | |
Manufacturer Product Number | 19S242-40ML5 |
Description | CONN SMP PLUG STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Smooth Bore |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Board Edge, Cutout; Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 1000 |
Frequency - Max 26.5 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.99000 | ¥65.99 |
| 10 | ¥56.09500 | ¥560.95 |
| 25 | ¥52.58080 | ¥1,314.52 |
| 50 | ¥50.06980 | ¥2,503.49 |
| 100 | ¥47.67980 | ¥4,767.98 |
| 300 | ¥44.12457 | ¥13,237.37 |
| 500 | ¥42.56402 | ¥21,282.01 |
| 1,000 | ¥40.53439 | ¥40,534.39 |



