SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
19S10D-40ML5
19S10D-40ML5

19S10D-40ML5

DigiKey Part Number
1868-1124-ND
Manufacturer
Manufacturer Product Number
19S10D-40ML5
Description
CONN SMP PLUG STR 50OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 155°C
Mounting Type
Surface Mount
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
500
Frequency - Max
26.5 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.13000¥114.13
10¥96.97400¥969.74
25¥90.89720¥2,272.43
50¥86.55700¥4,327.85
100¥82.42710¥8,242.71
300¥76.28273¥22,884.82
500¥73.58544¥36,792.72
1,000¥70.07755¥70,077.55
Manufacturers Standard Package