

013140180 | |
|---|---|
DigiKey Part Number | 902-1324-ND |
Manufacturer | |
Manufacturer Product Number | 013140180 |
Description | BOX ALUM GRAY 15.91"L X 12.32"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 15.906" L x 12.323" W (404.00mm x 313.00mm) X 7.126" (181.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 013140180 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.236" (6.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 15.906" L x 12.323" W (404.00mm x 313.00mm) | Shipping Info Shipped from DigiKey |
Height 7.126" (181.00mm) | Weight 18 lbs (8.2 kg) |
Area (L x W) 196in² (1265cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,743.29000 | ¥4,743.29 |
| 5 | ¥4,492.37200 | ¥22,461.86 |





