

012328110 | |
|---|---|
DigiKey Part Number | 902-1201-ND |
Manufacturer | |
Manufacturer Product Number | 012328110 |
Description | BOX ALUM GRAY 11.02"L X 9.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 11.024" L x 9.055" W (280.00mm x 230.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 012328110 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 11.024" L x 9.055" W (280.00mm x 230.00mm) | Shipping Info Shipped from DigiKey |
Height 4.370" (111.00mm) | Weight 8.5 lbs (3.9 kg) |
Area (L x W) 99.8in² (644cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,996.45000 | ¥1,996.45 |
| 5 | ¥1,706.58200 | ¥8,532.91 |
| 10 | ¥1,699.61700 | ¥16,996.17 |





