

011626098 | |
|---|---|
DigiKey Part Number | 902-1307-ND |
Manufacturer | |
Manufacturer Product Number | 011626098 |
Description | BOX ALUM 10.24"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 10.236" L x 6.299" W (260.00mm x 160.00mm) X 3.583" (91.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 011626098 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.157" (4.00mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 10.236" L x 6.299" W (260.00mm x 160.00mm) | Shipping Info Shipped from DigiKey |
Height 3.583" (91.00mm) | Weight 4.4 lbs (2 kg) |
Area (L x W) 64.5in² (416cm²) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,420.19000 | ¥1,420.19 |
| 5 | ¥1,213.97000 | ¥6,069.85 |
| 10 | ¥1,148.80700 | ¥11,488.07 |


