Box Metal, Aluminum Gray Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 3.189" (81.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Gray Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 3.189" (81.00mm)
011010080
011010080

011010080

DigiKey Part Number
902-1211-ND
Manufacturer
Manufacturer Product Number
011010080
Description
BOX ALUM GRAY 3.94"L X 3.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 3.937" L x 3.937" W (100.00mm x 100.00mm) X 3.189" (81.00mm)
Datasheet
 Datasheet
EDA/CAD Models
011010080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.118" (3.00mm)
Part Status
Active
Features
Watertight
Container Type
Box
Ratings
Size / Dimension
3.937" L x 3.937" W (100.00mm x 100.00mm)
Shipping Info
Shipped from DigiKey
Height
3.189" (81.00mm)
Weight
1.3 lbs (589.7 g)
Area (L x W)
15.5in² (100cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥554.22000¥554.22
5¥473.76000¥2,368.80
10¥442.80700¥4,428.07
25¥404.97600¥10,124.40
50¥402.91480¥20,145.74
Manufacturers Standard Package