


YFZVFHTR3.3B | |
|---|---|
DigiKey Part Number | YFZVFHTR3.3BTR-ND - Tape & Reel (TR) YFZVFHTR3.3BCT-ND - Cut Tape (CT) YFZVFHTR3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFZVFHTR3.3B |
Description | DIODE ZENER 3.43V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.43 V 500 mW ±3.07% Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YFZVFHTR3.3B Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.07% | Package / Case |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.45600 | ¥24.56 |
| 100 | ¥1.55230 | ¥155.23 |
| 500 | ¥1.15994 | ¥579.97 |
| 1,000 | ¥1.03325 | ¥1,033.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.87196 | ¥2,615.88 |
| 6,000 | ¥0.79064 | ¥4,743.84 |
| 9,000 | ¥0.74917 | ¥6,742.53 |
| 15,000 | ¥0.70256 | ¥10,538.40 |
| 21,000 | ¥0.67495 | ¥14,173.95 |
| 30,000 | ¥0.64811 | ¥19,443.30 |

