


VS16VUA1VWMTFTR | |
|---|---|
DigiKey Part Number | 846-VS16VUA1VWMTFTR-ND - Tape & Reel (TR) 846-VS16VUA1VWMTFTRCT-ND - Cut Tape (CT) 846-VS16VUA1VWMTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS16VUA1VWMTFTR |
Description | TVS DIODE 16VWM 26VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.7A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V (Max) | Package / Case 2-SMD, Flat Leads |
Voltage - Breakdown (Min) 18V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.22600 | ¥42.26 |
| 100 | ¥2.72580 | ¥272.58 |
| 500 | ¥2.07826 | ¥1,039.13 |
| 1,000 | ¥1.86927 | ¥1,869.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.60358 | ¥4,810.74 |
| 6,000 | ¥1.46974 | ¥8,818.44 |
| 9,000 | ¥1.40153 | ¥12,613.77 |
| 15,000 | ¥1.32490 | ¥19,873.50 |
| 21,000 | ¥1.27952 | ¥26,869.92 |
| 30,000 | ¥1.23542 | ¥37,062.60 |


